Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No1575AT43A0040001E
Order Code4397877
Technical Datasheet
1,394 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr9.060 |
10+ | kr6.460 |
50+ | kr5.820 |
200+ | kr5.100 |
500+ | kr4.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr9.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No1575AT43A0040001E
Order Code4397877
Technical Datasheet
Centre Frequency1.5815GHz
Antenna Case Size7mm x 2mm x 0.8mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Centre Frequency
1.5815GHz
Product Range
-
Antenna Case Size
7mm x 2mm x 0.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085