Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No500X14W103MV4T
Order Code1886143
Product RangeX2Y Series
Also Known AsEMCP500W103M1GV001T
Technical Datasheet
5,630 In Stock
8,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr1.810 |
100+ | kr1.420 |
500+ | kr1.220 |
1000+ | kr1.030 |
2000+ | kr0.998 |
4000+ | kr0.963 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr18.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No500X14W103MV4T
Order Code1886143
Product RangeX2Y Series
Also Known AsEMCP500W103M1GV001T
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Voltage Rating50V
Current Rating-
Capacitor Case / Package0603 [1608 Metric]
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length1.6mm
Product Width0.85mm
Operating Temperature Max125°C
DC Resistance Max-
Capacitor TerminalsSMD
Insulation Resistance10Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
Technical Specifications
Capacitance
0.01µF
Voltage Rating
50V
Capacitor Case / Package
0603 [1608 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Width
0.85mm
DC Resistance Max
-
Insulation Resistance
10Gohm
Product Range
X2Y Series
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
50V
Current Rating
-
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Product Length
1.6mm
Operating Temperature Max
125°C
Capacitor Terminals
SMD
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 500X14W103MV4T
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008