Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No16-530004
Order Code4656936
Product RangeButterfly 16 Series
Technical Datasheet
500 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr480.360 |
| 5+ | kr386.740 |
| 10+ | kr352.300 |
| 20+ | kr345.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr480.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No16-530004
Order Code4656936
Product RangeButterfly 16 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorButton
Contact ConfigurationSPDT-DB
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom28V
Product RangeButterfly 16 Series
Contact Voltage AC Nom250V
Operating Force Max1.4N
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT-DB
Contact Current Max
10A
Product Range
Butterfly 16 Series
Operating Force Max
1.4N
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029