Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-9PH003P
Order Code2132154
Product RangeMDM Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,362.000 |
| 5+ | kr1,300.000 |
| 10+ | kr1,159.000 |
| 25+ | kr1,109.000 |
| 50+ | kr1,049.000 |
| 100+ | kr1,029.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,362.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-9PH003P
Order Code2132154
Product RangeMDM Series
Technical Datasheet
D Sub Connector TypeMicro D
No. of Contacts9Contacts
Product RangeMDM Series
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MDM Series
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033469