Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDCA8W8PF225F0
Order Code2485469
Product RangeCombo D D*A
Technical Datasheet
142 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr501.210 |
3+ | kr442.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr501.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCA8W8PF225F0
Order Code2485469
Product RangeCombo D D*A
Technical Datasheet
Product RangeCombo D D*A
Insert ArrangementDC-8W8
No. of Signal Contacts0Contacts
No. of Contacts8Contacts
Contact Type8 Power
No. of Power Positions8
Contact Termination Type-
D Sub Shell SizeDC
Connector Body MaterialStainless Steel Body
Contact Material-
Contact Plating-
Product Overview
The Combo D D*A series crimp version Combination D-subminiature Connector for the advantages of an industry standard shield I/O interconnect with the flexibility of a customized special, designed for any application. This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
- Standard and European footprints
- Pre-installed 75/50 coaxial or high power contacts
- Vertical standoffs or 90° brackets
- 90° or Straight PCB
- PC boards up to 3.2mm thick
- PCB variants available with board locks and screw locks
- Up to 2800VAC high voltage
Applications
Industrial
Technical Specifications
Product Range
Combo D D*A
No. of Signal Contacts
0Contacts
No. of Contacts
8Contacts
No. of Power Positions
8
D Sub Shell Size
DC
Contact Material
-
Insert Arrangement
DC-8W8
Gender
Plug
Contact Type
8 Power
Contact Termination Type
-
Connector Body Material
Stainless Steel Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
Product traceability