Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | kr751.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr751.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA111972-22
Order Code1719389
Technical Datasheet
Connector Type AMicro-D Plug, 9 Way
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Ways
Connector Type BFree End
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product Range-
Product Overview
- MIL-C-5015
Applications
Industrial
Technical Specifications
Connector Type A
Micro-D Plug, 9 Way
No. of Positions
9Ways
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector to Connector
Micro-D Plug to Free End
Connector Type B
Free End
Cable Length - Metric
914.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235
Product traceability