Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No224-0007-004
Order Code2483091
Product RangeARINC 600 BKA
Technical Datasheet
1,358 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,827.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,827.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No224-0007-004
Order Code2483091
Product RangeARINC 600 BKA
Technical Datasheet
Product RangeARINC 600 BKA
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max24AWG
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 224-0007-004 is a rectangular power pin Crimp Contact made of copper alloy with gold-plated finish. It is designed to terminate 100Ω star Quad 24AWG 100 Base-T Ethernet cable with a maximum outer diameter of 0.182-inch.
Applications
Power Management, Aerospace, Defence, Military, Industrial
Technical Specifications
Product Range
ARINC 600 BKA
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006568