Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQ CCTV
Manufacturer Part NoIQC1080PIRQ
Order Code3531804
Product RangeIQCCTV AHD 1080p Cameras
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIQ CCTV
Manufacturer Part NoIQC1080PIRQ
Order Code3531804
Product RangeIQCCTV AHD 1080p Cameras
Technical Datasheet
Image Sensor Size1/3 "
Resolution1080p
Supply Voltage12VDC
Illumination Min0.03lx
Lens StyleFixed
IR Range Max-
Product RangeIQCCTV AHD 1080p Cameras
SVHCTo Be Advised
Product Overview
High definition, AHD 1080p camera supplied disguised as a PIR alarm sensor. Ideal for hidden covert surveillance and offers crisp wide-angle images with excellent low light performance.
- Full HD quality gives 6x the resolution of analogue CCTV systems
- Hybrid output, 1080p AHD and analogue (standard/960H) modes
- Sony 2.1MP sensor and WDR DSP
- 3.7mm Fixed lens with 78° viewing angle
- Digital slow shutter with 0.03 Lux light sensitivity and accurate colour reproduction
- Integrated DSP controller with on-screen display
- Designed for internal use only
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12VDC
Lens Style
Fixed
Product Range
IQCCTV AHD 1080p Cameras
Resolution
1080p
Illumination Min
0.03lx
IR Range Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21