Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr14.270 |
10+ | kr10.370 |
50+ | kr9.380 |
100+ | kr8.310 |
250+ | kr8.250 |
500+ | kr8.170 |
1000+ | kr8.100 |
2500+ | kr8.020 |
Product Information
Product Overview
ISL83491IBZ is a BiCMOS 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Receiver (Rx) inputs feature a “fail-safe if open” design, which ensures a logic high output if Rx inputs are floating. Driver (Tx) outputs are short-circuit protected, even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables the Tx outputs to prevent damage if power dissipation becomes excessive. Typical applications include factory automation, security networks, building environmental control systems, industrial/process control networks, level translators (for example, RS-232 to RS-422), RS-232 “Extension Cords”.
- Operate from a single +3.3V supply (10% tolerance)
- Interoperable with 5V logic
- Single unit load allows up to 32 devices on the bus
- Current limiting and thermal shutdown for driver overload protection
- Full duplex, 10Mbps data rate
- Low current shutdown mode
- Common-mode input voltage range from -7V to +12V
- 0.65mA quiescent current
- 14 Ld SOIC package
- Temperature range from -40 to +85°C
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
3.6V
14Pins
-
-40°C
-
MSL 3 - 168 hours
1Receivers
Full Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for ISL83491IBZ
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate