Print Page
Image is for illustrative purposes only. Please refer to product description.
2,253 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr21.290 |
10+ | kr15.830 |
50+ | kr14.380 |
100+ | kr12.820 |
250+ | kr12.040 |
500+ | kr11.930 |
1000+ | kr10.180 |
2500+ | kr9.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr21.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL83072EIBZA
Order Code2687098
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes256
ESD Protection±15 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
ISL83072EIBZA is a BiCMOS 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Typical applications include automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- RS-485 I/O pin ESD protection : ±15kV HBM, class 3 ESD level on all other pins : >7kV HBM
- Full fail-safe (open, short, terminated/floating) receivers
- True 1/8 unit load allows up to 256 devices on the bus
- Single 3.3V supply
- Common mode input/output voltage range from -7V to +12V
- Current limiting and thermal shutdown for driver overload protection
- Half duplex, 0.25Mbps data rate
- No-load supply current is 510µA typ at DI=0V or VCC, DE=VCC, active-low RE=0V or VCC
- 8 Ld SOIC package
- Temperature range from -40 to 85°C
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
250Kbps
Supply Voltage Max
3.6V
No. of Pins
8Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
IC Case / Package
NSOIC
No. of Nodes
256
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ISL83072EIBZA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
Product traceability