Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1716+ | kr87.300 |
Price for:Each
Minimum: 1716
Multiple: 1716
kr149,806.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICM7228BIPIZ
Order Code1562066
Technical Datasheet
Input Voltage Min4V
Input Voltage Max6V
IC Case / PackageDIP
No. of Pins28Pins
Output Voltage Max5V
Output Current Max100mA
Supply Voltage Max5V
IC MountingThrough Hole
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (21-Jan-2025)
Driver Case StyleDIP
No. of Outputs16Outputs
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
4V
IC Case / Package
DIP
Output Voltage Max
5V
Supply Voltage Max
5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
16Outputs
Input Voltage Max
6V
No. of Pins
28Pins
Output Current Max
100mA
IC Mounting
Through Hole
Operating Temperature Min
-40°C
MSL
-
Driver Case Style
DIP
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability