990 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr28.270 |
10+ | kr21.030 |
25+ | kr19.250 |
50+ | kr18.360 |
100+ | kr17.360 |
250+ | kr15.910 |
500+ | kr14.910 |
1000+ | kr14.690 |
Product Information
Product Overview
ICL3225EIAZ is a 1µA, 1Mbps, RS-232 transceiver with enhanced automatic power down that meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. They provide ±15kV ESD protection (IEC61000-4-2 Air Gap and Human Body Model) on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are PDAs, Palmtops, and notebook and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Efficient on-chip charge pumps coupled with manual and enhanced automatic power-down functions, reduce the standby supply current to a 1µA trickle. Small-footprint packaging and the use of small, low-value capacitors ensure board space savings. The application includes any system requiring RS-232 communication ports, battery-powered, hand-held, and portable equipment, laptop computers, notebooks, palmtops, modems, printers, and other peripherals, digital cameras, and cellular/mobile phones.
- 2 number of Tx., 2 number of Rx., 1000kbps data rate
- Ready output, manual power down, enhanced automatic power down function
- ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
- Manual and enhanced automatic power down features
- RS-232 compatible with VCC = 2.7V, meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- On-chip voltage converters require only four external 0.1µF capacitors
- “Ready to Transmit” indicator output, receiver hysteresis for improved noise immunity
- Low skew at transmitter/receiver input trip points is 10ns
- Transition region slew rate is 24V/µs min (VCC = 3 to 5.5V, C1 - C4 = 0.1µF, TA = +25°C)
- 20 Ld SSOP package, temperature range from -40 to +85°C
Technical Specifications
RS232 Transceiver
2
1Mbps
5.5V
20Pins
±4 kV (HBM), ±2 kV (CDM), ±15 kV (Contact)
-40°C
-
MSL 2 - 1 year
2Receivers
Full Duplex
3V
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ICL3225EIAZ
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate