Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr36.690 |
10+ | kr25.040 |
25+ | kr24.280 |
50+ | kr23.630 |
100+ | kr22.880 |
250+ | kr21.690 |
500+ | kr21.040 |
1000+ | kr20.940 |
Product Information
Product Overview
XMC1404F064X0128AAXUMA1 is a XMC1400 series 32-bit microcontroller with ARM® Cortex®-M0 with focus on low-cost embedded control applications. The XMC1400 series device is optimized for motor control, power conversion and LED Lighting applications and Human-Machine Interface (HMI). Increasing complexity and demand for computing power of embedded control applications requires microcontrollers to have a significant CPU performance, integrated peripheral functionality and rapid development environment enabling short time-to market, without compromising cost efficiency. The performance of XMC1400 will be increased with 70% over existing XMC1000 due to the 48 [MHz] of the core frequency and the 2 Can nodes interfaces.
- 128KB flash memory, 16KB SRAM
- 1.8V to 5.5V supply with power on reset and brownout detector
- On-chip clock monitor
- External crystal oscillator support (32KHz and 4 to 20MHz)
- Internal slow and fast oscillators without the need of PLL
- On-chip debug support
- Internal slow and fast oscillators without the need of PLL
- Window watchdog, real time clock module, pseudo random number generator
- Operating temperature range from -40°C to 105°C
- Available in 64 pin LQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
XMC1000 Family XMC1400 Series Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, I2S, LIN, SPI, UART
12Channels
1.8V
-40°C
Surface Mount
XMC1400
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
64Pins
48I/O's
16KB
12Bit
5.5V
105°C
XMC1000
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate