Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9879QXA40XUMA3
Order Code4128181RL
Product RangeTLE987x Family TLE9879QXA40 Series Microcontrollers
Also Known AsSP004760548, TLE9879QXA40
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr35.450 |
10+ | kr34.690 |
25+ | kr34.040 |
50+ | kr33.270 |
100+ | kr32.620 |
250+ | kr31.860 |
500+ | kr31.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr85.45 (ex VAT)
A kr50.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9879QXA40XUMA3
Order Code4128181RL
Product RangeTLE987x Family TLE9879QXA40 Series Microcontrollers
Also Known AsSP004760548, TLE9879QXA40
Technical Datasheet
Product RangeTLE987x Family TLE9879QXA40 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageVQFN-EP
No. of I/O's10I/O's
InterfacesLIN, SPI, SSC, UART
RAM Memory Size6KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max27V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE987x
MCU SeriesTLE9879QXA40
QualificationAEC-Q100
Product Overview
TLE9879QXA40XUMA3 is a TLE9879QXA40 microcontroller with LIN and BLDC MOSFET driver for automotive applications. Potential applications are wiper, auxiliary pumps, fans, window lift, sunroof, tailgate.
- 32-bit Arm®* Cortex®-M3 core
- 128KB flash, 6KB RAM
- On-chip OSC and PLL for clock generation
- MOSFET driver including charge pump
- 1 LIN 2.2 transceiver
- High-speed operational amplifier for motor current sensing via shunt
- Single power supply from 5.5V to 27V
- Temperature range Tj = -40°C to +150°C
- Qualified for automotive applications, product validation according to AEC-Q100/101
- VQFN-48-79 package
Technical Specifications
Product Range
TLE987x Family TLE9879QXA40 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
VQFN-EP
Interfaces
LIN, SPI, SSC, UART
ADC Channels
8Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9879QXA40
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M3
Operating Frequency Max
40MHz
No. of Pins
48Pins
No. of I/O's
10I/O's
RAM Memory Size
6KB
ADC Resolution
10Bit
Supply Voltage Max
27V
Operating Temperature Max
150°C
MCU Family
TLE987x
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability