Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9867QXW20XUMA1
Order Code2986293
Product RangeTLE986x Family TLE9867QXW20 Series Microcontrollers
Also Known AsTLE9867QXW20, SP001380954
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr34.860 |
10+ | kr34.210 |
25+ | kr33.450 |
50+ | kr32.810 |
100+ | kr32.050 |
250+ | kr31.400 |
500+ | kr30.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr34.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9867QXW20XUMA1
Order Code2986293
Product RangeTLE986x Family TLE9867QXW20 Series Microcontrollers
Also Known AsTLE9867QXW20, SP001380954
Technical Datasheet
Product RangeTLE986x Family TLE9867QXW20 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max24MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's10I/O's
InterfacesLIN, SPI, SSC, UART
RAM Memory Size4KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max27V
Operating Temperature Min-40°C
Operating Temperature Max175°C
IC MountingSurface Mount
MCU FamilyTLE986x
MCU SeriesTLE9867QXW20
QualificationAEC-Q100
Technical Specifications
Product Range
TLE986x Family TLE9867QXW20 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
VQFN
Interfaces
LIN, SPI, SSC, UART
ADC Channels
5Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9867QXW20
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M3
Operating Frequency Max
24MHz
No. of Pins
48Pins
No. of I/O's
10I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
27V
Operating Temperature Max
175°C
MCU Family
TLE986x
Qualification
AEC-Q100
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability