Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE92108231QXXUMA1
Order Code3282289
Also Known AsTLE92108-231QX, SP001635674
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr35.290 |
10+ | kr26.550 |
25+ | kr24.390 |
50+ | kr23.200 |
100+ | kr22.020 |
250+ | kr20.940 |
500+ | kr20.180 |
1000+ | kr19.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr35.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE92108231QXXUMA1
Order Code3282289
Also Known AsTLE92108-231QX, SP001635674
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins48Pins
IC Case / PackageVQFN-EP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current100mA
Sink Current100mA
Supply Voltage Min6V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q100
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
48Pins
IC Mounting
Surface Mount
Source Current
100mA
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
VQFN-EP
Input Type
Non-Inverting
Sink Current
100mA
Supply Voltage Max
28V
Operating Temperature Max
150°C
Output Delay
-
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001293
Product traceability