Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE7184FXUMA2
Order Code2780835
Also Known AsTLE7184F, SP001249824
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | kr30.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
kr61,200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE7184FXUMA2
Order Code2780835
Also Known AsTLE7184F, SP001249824
Technical Datasheet
IC TypeMotor Controller
Motor TypeBrushed DC, Three Phase Brushless DC
No. of Outputs6Outputs
Output Current-
Output Voltage-
IC Case / PackageVQFN
No. of Pins48Pins
Supply Voltage Min6V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleVQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Controller
No. of Outputs
6Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
45V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
VQFN
Motor Type
Brushed DC, Three Phase Brushless DC
Output Current
-
IC Case / Package
VQFN
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
Product traceability