Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr112.870 |
5+ | kr110.590 |
Product Information
Product Overview
S2GO2HALLTLE4966KTOBO1 is an evaluation board to evaluate TLE4966K is an integrated circuit double Hall-effect sensor designed specifically for highly accurate applications. It offers a unique customer and evaluation experience – the board is equipped with one TLE4966K integrated circuit double Hall-effect sensor and comes with a ready-to-use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. Typical applications include index counting, rotational speed and direction detection, motor driven positioning systems such as window lift, power closing systems, sun blinds and garage door.
- 2.7V to 24V supply voltage operation
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by Active Error Compensation
- Reverse battery protection (-18V), superior temperature stability
- Peak temperatures up to 195°C without damage and low jitter (typ. 1μs)
- Digital output signals and bipolar version
- Excellent matching between the 2 Hall probes
- Hall plate distance 1.45 mm
- Direction & speed information and direction signal switches before the speed signal
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Evaluation Board
Magnetic Sensor
No SVHC (21-Jan-2025)
TLE4966K
Shield2Go Evaluation Board TLE4966K
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate