Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr5,981.000 |
Product Information
Product Overview
REF3K3WTPSICTOLLTOBO1 is a full system solution utilizing Infineon's power semiconductors, drivers, and microcontrollers. It boasts a bridgeless totem-pole topology, ideal for high-end applications that demand exceptional efficiency and power density. The totem-pole design enables simplicity, reduces component count, and optimally utilizes the PFC inductor and switches allowing for high power density at limited system cost. Typical applications include AC-DC power conversion for telecom infrastructure, battery chargers, EV charging, server power supplies and Switched-mode power supplies (SMPS).
- SiC-based totem-pole PFC
- Highest efficiency with CoolMOS™ and CoolSiC™
- SMD solution for high power density
- Digital control enabled by XMC1402
- Full Infineon‘s semiconductor solution
- 98.9% high efficiency (at 1650W, 50% load)
- Compact design (80W/in³)
- Low component count
Technical Specifications
Infineon
Power Management
ARM
-
-
1EDB8275F, 1EDB9275F, ICE5QSAG, IMT65R048M1H, XMC1402-Q040X0064 AA
Power Factor Correction (PFC)
Cortex-M0
Reference Design Board 1EDB8275F, 1EDB9275F, ICE5QSAG, IMT65R048M1H, XMC1402-Q040X0064 AA
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate