Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVG612S-TPBF
Order Code2762273
Product RangeHEXFET PVG612PbF
Also Known AsSP001546758
Technical Datasheet
608 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr88.620 |
5+ | kr83.840 |
10+ | kr78.940 |
50+ | kr74.270 |
100+ | kr71.660 |
250+ | kr68.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr88.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVG612S-TPBF
Order Code2762273
Product RangeHEXFET PVG612PbF
Also Known AsSP001546758
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max60V
Load Current1A
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If25mA
On State Resistance Max0.5ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max-
Product RangeHEXFET PVG612PbF
SVHCNo SVHC (21-Jan-2025)
Product Overview
HEXFET® power MOSFET photovoltaic relay single-pole, normally-open, 0-60V, 1.0A AC / 2.0A DC. It is suitable for use in programmable logic controllers, computers and peripheral devices, audio equipment, power supplies and power distribution, control of displays and indicators, industrial automation.
- Bounce-free operation
- High load current capacity
- High off-state resistance
- Linear AC/DC operation
- 4000VRMS I/O isolation
- Solid-state reliability
- UL recognized
- ESD tolerance: 4000V human body model and 500V machine model
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
1A
Relay Mounting
Surface Mount
Forward Current If
25mA
Isolation Voltage
4kV
Off State Leakage Current Max
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
On State Resistance Max
0.5ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVG612PbF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability