Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF7501TRPBF
Order Code2577153
Product RangeHEXFET Series
Also Known AsSP001575316
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7501TRPBF
Order Code2577153
Product RangeHEXFET Series
Also Known AsSP001575316
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel2.4A
Continuous Drain Current Id P Channel2.4A
Drain Source On State Resistance N Channel0.085ohm
Drain Source On State Resistance P Channel0.085ohm
Transistor Case StyleµSOIC
No. of Pins8Pins
Power Dissipation N Channel1.25W
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
2.4A
Drain Source On State Resistance P Channel
0.085ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.25W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
2.4A
Drain Source On State Resistance N Channel
0.085ohm
Transistor Case Style
µSOIC
Power Dissipation N Channel
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability