7,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr13.600 |
10+ | kr10.050 |
50+ | kr9.250 |
100+ | kr8.230 |
250+ | kr7.750 |
500+ | kr7.590 |
1000+ | kr7.420 |
2500+ | kr7.030 |
Product Information
Product Overview
The IR2104STRPBF is a high voltage high speed power MOSFET and IGBT Half-Bridge Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates from 10 to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout
- 3.3, 5 and 15V Logic input compatible
- Cross-conduction prevention logic
- Internally set dead-time
- High-side output in phase with input
- Shut down input turns OFF both channels
- Matched propagation delay for both channels
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
210mA
10V
-40°C
680ns
-
MSL 2 - 1 year
-
MOSFET
SOIC
Non-Inverting
360mA
20V
125°C
150ns
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for IR2104STRPBF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate