Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPT60R028G7XTMA1
Order Code2865309
Product RangeCoolMOS G7 SJ Series
Also Known AsIPT60R028G7, SP001579312
Technical Datasheet
471 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr136.600 |
| 50+ | kr100.570 |
| 100+ | kr90.700 |
| 500+ | kr89.480 |
| 1000+ | kr88.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr683.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R028G7XTMA1
Order Code2865309
Product RangeCoolMOS G7 SJ Series
Also Known AsIPT60R028G7, SP001579312
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id75A
Drain Source On State Resistance0.028ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation391W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS G7 SJ Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
600V CoolMOS™ G7 power transistor. The C7 GOLD series (G7) for the first time brings together the benefits of the C7 GOLD CoolMOS™ technology, 4 pin Kelvin source capability and the improved thermal properties of the TOLL package to enable a possible SMD solution for high current topologies such as PFC up to 3KW. Suitable for use in PFC stages and PWM stages (TTF, LLC) for high power/performance SMPS e.g. computing, server, telecom, UPS and solar.
- C7 gold gives best in class FOM RDS(on)*Eoss and RDS(on)*Qg
- C7 gold technology enables best in class RDS(on) in smallest footprint
- Improved thermals enable SMD TOLL package to be used in higher current designs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
75A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
391W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
CoolMOS G7 SJ Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability