Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPF021N13NM6ATMA1
Order Code4486610
Product RangeOptiMOS 6 Series
Also Known AsIPF021N13NM6, SP005677585
Technical Datasheet
820 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr72.010 |
| 10+ | kr52.310 |
| 50+ | kr46.630 |
| 200+ | kr40.960 |
| 500+ | kr40.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr72.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPF021N13NM6ATMA1
Order Code4486610
Product RangeOptiMOS 6 Series
Also Known AsIPF021N13NM6, SP005677585
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds135V
Continuous Drain Current Id250A
Drain Source On State Resistance2050µohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.5V
Power Dissipation395W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
250A
Transistor Case Style
TO-263
Rds(on) Test Voltage
15V
Power Dissipation
395W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
135V
Drain Source On State Resistance
2050µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
7Pins
Product Range
OptiMOS 6 Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability