Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDW15G120C5BFKSA1
Order Code2780808
Product RangethinQ 5G 1200V
Also Known AsIDW15G120C5B, SP001123714
Technical Datasheet
465 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr78.510 |
10+ | kr67.850 |
100+ | kr39.250 |
500+ | kr34.140 |
1000+ | kr33.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr78.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDW15G120C5BFKSA1
Order Code2780808
Product RangethinQ 5G 1200V
Also Known AsIDW15G120C5B, SP001123714
Technical Datasheet
Product RangethinQ 5G 1200V
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current49A
Total Capacitive Charge82nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
thinQ 5G 1200V
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
82nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Dual Common Cathode
Average Forward Current
49A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008013
Product traceability