Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS3L40R07W2H5FB70BPSA1
Order Code4412434
Product RangeEasyPACK 2B Series
Also Known AsFS3L40R07W2H5F_B70, SP005926813
Technical Datasheet
11 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr772.570 |
| 5+ | kr769.850 |
| 10+ | kr767.030 |
| 50+ | kr751.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr772.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L40R07W2H5FB70BPSA1
Order Code4412434
Product RangeEasyPACK 2B Series
Also Known AsFS3L40R07W2H5F_B70, SP005926813
Technical Datasheet
IGBT ConfigurationThree level Inverter
Continuous Collector Current20A
Collector Emitter Saturation Voltage1.32V
Power Dissipation20mW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeEasyPACK 2B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
Collector Emitter Saturation Voltage
1.32V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
Trench Field Stop
Product Range
EasyPACK 2B Series
Continuous Collector Current
20A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
Product traceability