Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr222.260 |
10+ | kr188.120 |
25+ | kr180.290 |
50+ | kr176.700 |
Product Information
Product Overview
CY7C65620-56LTXC is a CY7C65620 EZ-USB HX2LP™ low power USB 2.0 hub controller family. This is an ultra low power single chip USB 2.0 hub controller with integrated upstream and downstream transceiver, a USB serial interface engine (SIE), USB hub control and repeater logic, and TT logic. Cypress has also integrated many of the external passive components, such as pull-up and pull-down resistors, reducing the overall bill of materials required to implement a hub design. Typical applications are standalone hubs, motherboard hubs, monitor hubs, advanced port replicators, docking stations, split-PC designs, external personal storage drives, keyboard hubs.
- Compliant with USB 2.0 specification, up to four downstream ports supported
- Windows hardware quality lab (WHQL) compliant
- Support bus powered and self powered modes, 24MHz external crystal integrated phase-locked loop PLL
- Single transaction translator (TT), bus power configurations
- Single power supply requirement, internal regulator for reduced cost
- Integrated upstream pull-up resistor, integrated port status indicator control
- Integrated pull-down resistors for all downstream ports
- 56-pin QFN 2-port sawn package
- Commercial temperature range from 0°C to +70°C
Technical Specifications
USB Hub Controller
3.15V
QFN
56Pins
2Ports
0°C
-
MSL 1 - Unlimited
USB 2.0
3.45V
QFN
-
2 Port
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate