Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14V101QS-BK108XQ
Order Code2749795
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
Read Access Time10ns
Write Access Time10ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageFBGA
No. of Pins24Pins
InterfacesQSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Technical Specifications
Memory Density
1Mbit
Read Access Time
10ns
Supply Voltage Min
2.7V
IC Case / Package
FBGA
Interfaces
QSPI
Operating Temperature Min
-40°C
Product Range
-
Memory Configuration
128K x 8bit
Write Access Time
10ns
Supply Voltage Max
3.6V
No. of Pins
24Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006