Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSG0812NDATMA1
Order Code4344016
Product RangeOptiMOS 5 Series
Also Known AsSP001164324, BSG0812ND
Technical Datasheet
4,941 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr14.080 |
10+ | kr12.310 |
100+ | kr10.230 |
500+ | kr9.180 |
1000+ | kr8.470 |
5000+ | kr7.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr14.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSG0812NDATMA1
Order Code4344016
Product RangeOptiMOS 5 Series
Also Known AsSP001164324, BSG0812ND
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel50A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel3500µohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTISON
No. of Pins8Pins
Power Dissipation N Channel6.25W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
OptiMOS 5 Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
50A
Drain Source On State Resistance N Channel
3500µohm
Transistor Case Style
TISON
Power Dissipation N Channel
6.25W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability