Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA7L1N6E6327XTSA1
Order Code2565693RL
Also Known AsBGA 7L1N6 E6327, SP001109134
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA7L1N6E6327XTSA1
Order Code2565693RL
Also Known AsBGA 7L1N6 E6327, SP001109134
Technical Datasheet
Frequency Min728MHz
Frequency Max960MHz
Gain13.3dB
Noise Figure Typ0.9dB
RF IC Case StyleTSNP
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
728MHz
Gain
13.3dB
RF IC Case Style
TSNP
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
960MHz
Noise Figure Typ
0.9dB
No. of Pins
6Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability