Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
15000+ | kr0.403 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
kr6,045.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT17E6327HTSA1
Order Code2480908
Product RangeBAT17
Also Known AsBAT 17 E6327, SP000010280
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage4V
Forward Current130mA
Forward Voltage600mV
Diode Capacitance0.75pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAT17
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Forward Current
130mA
Diode Capacitance
0.75pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Reverse Voltage
4V
Forward Voltage
600mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
BAT17
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091