Print Page
5,130 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr21.150 |
10+ | kr17.360 |
100+ | kr13.470 |
500+ | kr12.130 |
1000+ | kr11.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr21.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF7647S2TR
Order Code2579954
Product RangeHEXFET
Also Known AsSP001520570
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id24A
Drain Source On State Resistance0.031ohm
Transistor Case StyleDirectFET SC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation41W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeHEXFET
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Automotive qualified Directed® power MOSFET
- Advanced process technology
- Optimized for class D audio amplifier applications
- Low Rds.(on) for improved efficiency
- Low Qi for better THD and improved efficiency
- Low Qtr. for better THD and lower EMI
- Low parasitic inductance for reduced ringing and lower EMI
- Delivers up to 100W per channel into 8ohm with no heatsink
- Dual sided cooling
- Repetitive avalanche capability for robustness and reliability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
DirectFET SC
Rds(on) Test Voltage
10V
Power Dissipation
41W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
7Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability