Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No2ED020I06FIXUMA1
Order Code2780848
Also Known As2ED020I06-FI, SP000776988
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part No2ED020I06FIXUMA1
Order Code2780848
Also Known As2ED020I06-FI, SP000776988
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET, SiC MOSFET
No. of Pins18Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current1A
Sink Current2A
Supply Voltage Min14V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay85ns
Output Delay85ns
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Alternatives for 2ED020I06FIXUMA1
1 Product Found
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
18Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
14V
Operating Temperature Min
-40°C
Input Delay
85ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET, SiC MOSFET
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
2A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
85ns
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638