Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1EDN6550BXTSA1
Order Code4335317
Also Known AsSP005570665, 1EDN6550B
Technical Datasheet
2,474 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr7.090 |
10+ | kr5.040 |
100+ | kr3.950 |
500+ | kr3.510 |
1000+ | kr3.390 |
2500+ | kr3.250 |
5000+ | kr3.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr7.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDN6550BXTSA1
Order Code4335317
Also Known AsSP005570665, 1EDN6550B
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeGaN HEMT, SJ MOSFET, SiC MOSFET
No. of Pins6Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current4A
Sink Current8A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay45ns
Output Delay45ns
Product Range-
Qualification-
Product Overview
1EDN6550BXTSA1 is an EiceDRIVER™ single-channel high-side and low-side gate driver with high-CMR TDI inputs. It has a fully differential input circuitry. The truly differential inputs (TDI) provide excellent common-mode robustness (CMR) and eliminates the risk of false triggering. The small package footprints enable versatile layout in both low-side and high-side driving. It is used in applications such as server, telecom and industrial SMPS, DC-DC converters and bricks, power tools, motor control.
- 4-pin Kelvin-source MOSFETs in boost PFCs, 12.2V 11.5V (UVLO ON/OFF)
- Low-side driving with high PCB parasitic inductance
- High-side driving in switched tank converters
- High and low-side driving in half and full-bridges
- Driving SJ and SiC MOSFETs, GaN HEMTs, switches requiring negative drive voltage
- CMR static is ±200V maximum, CMR dynamic is ±400V maximum
- VDD quiescent current is 1.1mA typical at (OUT = high,VDD = 12V)
- Input-to-output propagation delay turn-on is 45ns typical at (CL = 200pF)
- Sinking output current is -9.4A typical at (VDD = 18V)
- Junction temperature range from -40°C to 150°C, 6-lead SOT23 package
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
45ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
GaN HEMT, SJ MOSFET, SiC MOSFET
IC Case / Package
SOT-23
Input Type
Inverting, Non-Inverting
Sink Current
8A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
45ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability