Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoHKM22
Order Code9939920
Technical Datasheet
Switch TerminalsScrew
No. of Poles4 Pole
Contact Current Max3A
Contact Voltage AC Max690V
For Use WithIMO MB Series Mini Contactors
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
3A
For Use With
IMO MB Series Mini Contactors
Product Range
-
No. of Poles
4 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04