Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSV1H-07L-5
Order Code2500811
Product RangeRV8H Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr160.060 |
5+ | kr156.150 |
10+ | kr152.020 |
25+ | kr144.080 |
50+ | kr135.920 |
100+ | kr127.990 |
250+ | kr119.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr160.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSV1H-07L-5
Order Code2500811
Product RangeRV8H Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating6A
Voltage Rating250V
Product RangeRV8H Series
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
250V
Socket Terminals
Screw
Current Rating
6A
Product Range
RV8H Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402