Print Page
19 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr41.330 |
5+ | kr39.280 |
10+ | kr37.230 |
20+ | kr36.480 |
50+ | kr35.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr41.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- SJ series push-in 1-pole relay socket for RU1S relay
- Reduce wiring by 55%
- Finger-safe Screw Terminal
- 12A, 250V AC/DC rated
- Can be mounted on a 35mm wide DIN rail with a single touch
- IP20 rated
- UL, CSA certified and EN standard compliant
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2019)
Socket Terminals
Screw
Current Rating
12A
Product Range
SJ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03