Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSA1E-PP1C
Order Code2833028
Product RangeSA1E Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1E-PP1C
Order Code2833028
Product RangeSA1E Series
Technical Datasheet
Sensing Range Max2.5m
Sensing MethodPolarized Retroreflective
Sensor Output TypePNP
Product RangeSA1E Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Range Max
2.5m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Polarized Retroreflective
Product Range
SA1E Series
Connection Method
M8 Connector
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016148