Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEC
Manufacturer Part NoB5-31
Order Code1534737
Technical Datasheet
Supply Voltage30V
Lamp Base Type-
Bulb Size-
MSCP-
Average Bulb Life2000h
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage
30V
Bulb Size
-
Average Bulb Life
2000h
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
-
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577