Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The PA80V/F-F is a 20A natural Interlocking Barrier Terminal Block with PA81 end plate for modular PA80. It is made up of natural polyamide body with a zinc-plated steel terminal. It has M4 zinc-plated steel screw, 6.3 x 0.8 zinc-plated steel tab insert and other parts made in zinc-plated steel.
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
-
Wire Size AWG Max
12AWG
Wire Connection Method
-
Rated Voltage
450V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008