Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoDN14T
Order Code3375922
Product RangeHylec DN1x Enclosures
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr162.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr162.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDN14T
Order Code3375922
Product RangeHylec DN1x Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric125mm
External Width - Metric175mm
External Depth - Metric75mm
IP RatingIP66
Body ColourGrey, Transparent
NEMA Rating-
External Height - Imperial4.92"
External Width - Imperial6.89"
External Depth - Imperial2.95"
Product RangeHylec DN1x Enclosures
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multiple slots for vertical PCB mounting
- Features captive plastic screws in lid
- Security slot in lid provides tamperproof facility
- Includes 35mm DIN rail section and screws
- IK08 Impact rating
- Transparent lid
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
125mm
External Depth - Metric
75mm
Body Colour
Grey, Transparent
External Height - Imperial
4.92"
External Depth - Imperial
2.95"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
175mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.89"
Product Range
Hylec DN1x Enclosures
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401