Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No101283018FAR
Order Code3469980
Technical Datasheet
Gear MaterialAcetal
No. of Teeth18
Tensile Strength N/m²-
Flange Diameter9mm
Torque18.3N-m
Bore Size4mm
Module Number1.0
Product Range-
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
18.3N-m
Module Number
1.0
No. of Teeth
18
Flange Diameter
9mm
Bore Size
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84834029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006