Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No101214024FAR
Order Code3470600
Technical Datasheet
Gear MaterialSteel
No. of Teeth24
Tensile Strength N/m²-
Flange Diameter-
Torque45.2N-m
Bore Size6mm
Module Number1.0
Product Range-
Technical Specifications
Gear Material
Steel
Tensile Strength N/m²
-
Torque
45.2N-m
Module Number
1.0
No. of Teeth
24
Flange Diameter
-
Bore Size
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84834029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04