Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoK5022211-R
Order Code3819246
Product RangeSencity Road
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr4,740.000 |
5+ | kr4,645.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr4,740.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoK5022211-R
Order Code3819246
Product RangeSencity Road
Technical Datasheet
Antenna TypeVehicle VHF
Frequency Min143MHz
Frequency Max162MHz
Gain-
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity Road
Technical Specifications
Antenna Type
Vehicle VHF
Frequency Max
162MHz
VSWR
2
Input Impedance
50ohm
Product Range
Sencity Road
Frequency Min
143MHz
Gain
-
Input Power
100W
Antenna Polarisation
Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2