Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No65"BNC-50-0-7/133"NE
Order Code3770108
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No65"BNC-50-0-7/133"NE
Order Code3770108
Technical Datasheet
RF Terminator TypeBNC Terminator Plug
Coaxial Cable Types-
Frequency Max1GHz
Impedance50ohm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF Terminator Type
BNC Terminator Plug
Frequency Max
1GHz
Product Range
-
Coaxial Cable Types
-
Impedance
50ohm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0111