Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No24"QMA-50-2-2/133"NE
Order Code4132545
Technical Datasheet
24 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr207.040 |
10+ | kr179.510 |
25+ | kr170.110 |
100+ | kr147.840 |
250+ | kr138.100 |
500+ | kr135.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr207.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No24"QMA-50-2-2/133"NE
Order Code4132545
Technical Datasheet
Connector TypeQMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeEnviroflex 316 D, K02252D
Contact MaterialBronze
Contact PlatingSUCOPRO Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
QMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
Enviroflex 316 D, K02252D
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Bronze
Frequency Max
6GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052