Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0014
Order Code3819263
Product RangeSencity Occhio
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr4,249.000 | 
| 5+ | kr4,164.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr4,249.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0014
Order Code3819263
Product RangeSencity Occhio
Technical Datasheet
Antenna TypeMIMO
Frequency Min5.15GHz
Frequency Max6GHz
Gain6.5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity Occhio
Technical Specifications
Antenna Type
MIMO
Frequency Max
6GHz
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Occhio
Frequency Min
5.15GHz
Gain
6.5dBi
Input Power
-
Antenna Polarisation
Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79