Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No2-1104012-3
Order Code3393998
Product RangeHVT.35
75 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr804.130 |
5+ | kr745.320 |
10+ | kr686.400 |
25+ | kr613.700 |
50+ | kr601.460 |
100+ | kr589.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr804.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No2-1104012-3
Order Code3393998
Product RangeHVT.35
Product RangeHVT.35
Heavy Duty Connector TypeInsert
No. of Contacts35 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HVT.35
No. of Contacts
35 Contacts
Gender
Plug
Current Rating
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
Product traceability