Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoTSCDANN060PGUCV
Order Code4167473
Product RangeTruStability TSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | kr155.700 |
Price for:Each
Minimum: 100
Multiple: 100
kr15,570.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoTSCDANN060PGUCV
Order Code4167473
Product RangeTruStability TSC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Sensor Output TypeAnalogue
Pressure Measurement TypeGauge
Operating Pressure Max60psi
Supply Voltage Min1.5VDC
Voltage Rating5VDC
Supply Voltage Max0
Port StyleSingle Axial Barbed
Sensor Case / PackageDIP
Supply Current600µA
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.15%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeNon-Corrosive, Non-Ionic Gas/Liquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability TSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Operating Pressure Max
60psi
Voltage Rating
5VDC
Port Style
Single Axial Barbed
Supply Current
600µA
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
TruStability TSC Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Supply Voltage Min
1.5VDC
Supply Voltage Max
0
Sensor Case / Package
DIP
No. of Pins
8Pins
Accuracy
± 0.15%
Sensor Mounting
Through Hole
Media Type
Non-Corrosive, Non-Ionic Gas/Liquid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005