Product Information
Product Overview
The TBPDLNN030PGUCV is a basic board mount Pressure Sensor, are compensated/unamplified, piezoresistive silicon pressure sensors designed for a simple, high quality, mV output. The sensor offers infinite resolution of the pressure signal. The device measures gage pressures. Gage pressure sensors are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. They are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases Product is designed and manufactured according to ISO 9001 standards.
- 0 to 30psi Pressure range
- No gel coating in media path
- Flexibility simplifies integration
- Durable
- High quality
- Reliable
Applications
Sensing & Instrumentation, Medical, HVAC, Commercial, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Gauge
0psi
Gauge
5VDC
Single Axial Barbless
600µA
± 0.15%
Through Hole
-40°C
TBP Series
No SVHC (07-Jul-2017)
Analogue
30psi
1.5VDC
0
DIP
4Pins
Single Axial Barbless
Dry Gas, Non-Corrosive/Non-Ionic Gas and Liquid
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate